New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Card Edge Connectors
                                                                                                    Print Page

                                                                                                    G98V12322HR

                                                                                                    Card Edge Connector, PAM4 56G 95ohm, Dual Side, 74 Contacts, Surface Mount, Through Hole Mount

                                                                                                    Date/Lot Code

                                                                                                    AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL COMMUNICATIONS SOLUTIONS G98V12322HR
                                                                                                    ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    Manufacturer Part NoG98V12322HR
                                                                                                    Newark Part No.
                                                                                                    Full Reel27AJ2839
                                                                                                    Re-Reel26AK5374
                                                                                                    Cut Tape26AK5374
                                                                                                    Product RangeMini Cool Edge IO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    153 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$3.300$3.30
                                                                                                    Total Price $3.30
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$3.850$3.300
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$3.810
                                                                                                    4000+$3.670
                                                                                                    6000+$3.600
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    Manufacturer Part NoG98V12322HR
                                                                                                    Newark Part No.
                                                                                                    Full Reel27AJ2839
                                                                                                    Re-Reel26AK5374
                                                                                                    Cut Tape26AK5374
                                                                                                    Product RangeMini Cool Edge IO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Card Edge Connector TypeDual Side
                                                                                                    Card Thickness-
                                                                                                    No. of Contacts74 Contacts
                                                                                                    Connector MountingSurface Mount, Through Hole Mount
                                                                                                    Connector Body OrientationStraight
                                                                                                    Contact Termination TypeSolder
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact Plating - Mating Side30µ" Gold Plated Contacts
                                                                                                    Connector Body MaterialStainless Steel Body
                                                                                                    Product RangeMini Cool Edge IO Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Alternatives for G98V12322HR

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    G98V12322HR is a 0.60mm pitch Mini Cool Edge IO Connector. This connector with a slim form factor design, capable of transmitting high-speed signal up to PAM4 56G 95Ω and allowing much greater signal path lengths while maintaining SI performance when compared to conventional pcb routing methods.

                                                                                                    • Supports both cable and card edge applications with one identical connector
                                                                                                    • Vertical configuration
                                                                                                    • High temperature thermoplastic housing
                                                                                                    • Copper alloy with gold plated contact

                                                                                                    Technical Specifications

                                                                                                    Card Edge Connector Type

                                                                                                    Dual Side

                                                                                                    No. of Contacts

                                                                                                    74 Contacts

                                                                                                    Connector Body Orientation

                                                                                                    Straight

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Connector Body Material

                                                                                                    Stainless Steel Body

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Card Thickness

                                                                                                    -

                                                                                                    Connector Mounting

                                                                                                    Surface Mount, Through Hole Mount

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    Contact Plating - Mating Side

                                                                                                    30µ" Gold Plated Contacts

                                                                                                    Product Range

                                                                                                    Mini Cool Edge IO Series

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.