Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97R24332HRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27AJ2811
Full Reel77AJ0761
Re-Reel26AK5360
Cut Tape26AK5360
Product RangeMini Cool Edge IO Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.800 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1980+ | $5.830 |
| 2000+ | $5.730 |
| 3960+ | $8.440 |
| 4000+ | $5.530 |
| 6000+ | $5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97R24332HRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27AJ2811
Full Reel77AJ0761
Re-Reel26AK5360
Cut Tape26AK5360
Product RangeMini Cool Edge IO Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts124 Contacts
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeMini Cool Edge IO Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
G97R24332HR is a 0.60mm pitch Mini Cool Edge IO Connector. This connector with a slim form factor design, capable of transmitting high-speed signal up to PCIe® Gen 5 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional pcb routing methods.
- Supports both cable and card edge applications with one identical connector
- Right angle configuration
- High temperature thermoplastic housing
- Copper alloy with gold plated contact
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
124 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (17-Jan-2023)
Card Thickness
-
Connector Mounting
Surface Mount, Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
Mini Cool Edge IO Series
Technical Docs (2)
Alternatives for G97R24332HR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
