Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88PPH12212S1THRCopy
Newark Part No.07AN9309
Product RangeMicro Power Top OCP G88PP Series
Your Part Number
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.360 |
| 25+ | $1.290 |
| 50+ | $1.220 |
| 100+ | $1.170 |
| 250+ | $1.080 |
| 500+ | $0.987 |
| 1000+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88PPH12212S1THRCopy
Newark Part No.07AN9309
Product RangeMicro Power Top OCP G88PP Series
Technical Datasheet
Product RangeMicro Power Top OCP G88PP Series
No. of Positions24Positions
Pitch Spacing3mm
For Use WithAmphenol Micro Power Top OCP Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro Power Top OCP G88PP Series
No. of Positions
24Positions
For Use With
Amphenol Micro Power Top OCP Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
