Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88PPC0211TEUCopy
Newark Part No.07AN9308
Product RangeMicro Power Top OCP G88PP Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.095 |
| 250+ | $0.089 |
| 500+ | $0.082 |
| 1000+ | $0.072 |
Price for:Each
Minimum: 100
Multiple: 100
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88PPC0211TEUCopy
Newark Part No.07AN9308
Product RangeMicro Power Top OCP G88PP Series
Technical Datasheet
Product RangeMicro Power Top OCP G88PP Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol Micro Power Top OCP Series 2mm Pitch & 12V Connector Housings
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro Power Top OCP G88PP Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Amphenol Micro Power Top OCP Series 2mm Pitch & 12V Connector Housings
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
