Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG40MR36U13AEUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01N5201
Product RangeG40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1040+ | $1.920 |
Price for:Each
Minimum: 1040
Multiple: 1040
$1,996.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG40MR36U13AEUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01N5201
Product RangeG40 Series
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS
Contact Termination TypeSurface Mount
Product RangeG40 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS
Product Range
G40 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for G40MR36U13AEU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
