Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP3300
Newark Part No.48AK9262
Product RangeFLH Series
Your Part Number
906 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.93 |
| 10+ | $1.71 |
| 25+ | $1.64 |
| 50+ | $1.61 |
| 100+ | $1.54 |
| 250+ | $1.41 |
| 500+ | $1.31 |
| 1000+ | $1.18 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP3300
Newark Part No.48AK9262
Product RangeFLH Series
Product RangeFLH Series
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithAmphenol FLH-PC136 Series Pin Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FLH Series
No. of Positions
3Positions
For Use With
Amphenol FLH-PC136 Series Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability