Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLH-S31-00Copy
Newark Part No.97AC9035
Product RangeFLH Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $1.080 |
| 25+ | $0.847 |
| 50+ | $0.818 |
| 100+ | $0.787 |
| 250+ | $0.709 |
| 500+ | $0.679 |
| 1000+ | $0.668 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLH-S31-00Copy
Newark Part No.97AC9035
Product RangeFLH Series
Technical Datasheet
Product RangeFLH Series
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithAmphenol FLH-SC136-XXX Series Socket Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for FLH-S31-00
1 Product Found
Technical Specifications
Product Range
FLH Series
No. of Positions
3Positions
For Use With
Amphenol FLH-SC136-XXX Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
