Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF5026-AS305-008
Newark Part No.69AK8500
Product RangeFF5026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.270 |
| 25+ | $4.170 |
| 50+ | $4.070 |
| 100+ | $3.990 |
| 250+ | $3.910 |
| 500+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF5026-AS305-008
Newark Part No.69AK8500
Product RangeFF5026 Series
No. of Conductors8Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorWhite
Product RangeFF5026 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Conductors
8Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
FF5026 Series
Pitch Spacing
1mm
Cable Length - Imperial
12"
Jacket Color
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate