Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-AO203-012
Newark Part No.69AK8484
Product RangeFF3025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.310 |
| 25+ | $2.240 |
| 50+ | $2.180 |
| 100+ | $2.140 |
| 250+ | $2.090 |
| 500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-AO203-012
Newark Part No.69AK8484
Product RangeFF3025 Series
No. of Conductors12Conductor
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorWhite
Product RangeFF3025 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Conductors
12Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
203mm
Product Range
FF3025 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Color
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate