Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-A15AD-290
Newark Part No.99K5801
Product RangeFCE17 Filtered D Sub Adapters
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $41.770 |
| 100+ | $41.160 |
Price for:Each
Minimum: 60
Multiple: 60
$2,506.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-A15AD-290
Newark Part No.99K5801
Product RangeFCE17 Filtered D Sub Adapters
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions15Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product RangeFCE17 Filtered D Sub Adapters
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
The FCE17 Filtered D Sub Adapters series filtered D-sub Connector with male and female adapters. It has phosphor bronze plated with gold over nickel in the mating area, engineering thermo-plastic, glass reinforced insulator and tin plated steel shell.
- Positions 9, 15, 25 and 37
- UL94V-0 Flammability
- 3000MΩ Insulation resistance (minimum)
- 30mΩ Contact resistance (maximum)
- 5A Current rating (maximum)
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
FCE17 Filtered D Sub Adapters
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
15Positions
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
