Print Page
ERT1VC3225N0
EV Charging Cable, IEC 62196 Type 1, SAE J1772 Connector Plug to Free End, 32A, IP67, 25'
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ERT1VC3225N0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AM7656 |
| Product Range | ER Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $167.810 |
| 100+ | $145.920 |
| 1000+ | $126.890 |
| 10000+ | $114.200 |
Price for:Each
Minimum: 20
Multiple: 20
$3,356.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | ERT1VC3225N0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16AM7656 |
| Product Range | ER Series |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Voltage Rating | 250VAC |
| Voltage Rating | 250VAC |
| Current Rating | 32A |
| Cable Length - Metric | 7.6m |
| Cable Length - Metric | 7.6m |
| Cable Length - Imperial | 25ft |
| Cable Length - Imperial | 25ft |
| No. of Power Contacts | 3 (L1, N, PE) |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196 Type 1 (SAE J1772) |
| Tipo de conector Género A | Plug |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IP67 |
| Product Range | ER Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Voltage Rating | 250VAC |
| Cable Length - Metric | 7.6m |
| Cable Length - Imperial | 25ft |
| No. of Power Contacts | 3 (L1, N, PE) |
| Connector Type A | IEC 62196 Type 1 (SAE J1772) |
| Connector Type B | Free End |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (12-Jan-2017) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 32A |
| Cable Length - Metric | 7.6m |
| Cable Length - Imperial | 25ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Tipo de conector Género A | Plug |
| Connector Type B Gender | - |
| Product Range | ER Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
