Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR503112007KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN2420
Product RangeDDR5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 5+ | $6.140 |
| 10+ | $5.760 |
| 25+ | $5.440 |
| 50+ | $5.230 |
| 100+ | $4.970 |
| 250+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR503112007KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN2420
Product RangeDDR5 Series
Technical Datasheet
Memory / Card TypeDDR5 UDIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeDDR5 Series
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
DDR5 UDIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
DDR5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
