Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD3W3P36A6GX08LF
Newark Part No.28AK9087
Product RangeFCI 681M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 5+ | $8.670 |
| 10+ | $8.370 |
| 25+ | $7.540 |
| 50+ | $7.460 |
| 100+ | $7.160 |
| 250+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD3W3P36A6GX08LF
Newark Part No.28AK9087
Product RangeFCI 681M Series
Technical Datasheet
Product RangeFCI 681M Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI 681M Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
No SVHC (12-Jan-2017)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate