Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91920-21115LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06M2796
Product RangeFCI DF12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3920+ | $1.700 |
Price for:Each
Minimum: 3920
Multiple: 3920
$6,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91920-21115LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06M2796
Product RangeFCI DF12 Series
Technical Datasheet
Product RangeFCI DF12 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts15Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI DF12 Series
Gender
Receptacle
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Contacts
15Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
