Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-018LF
Newark Part No.77AH0451
Product RangeFCI Minitek
Your Part Number
670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.300 |
| 25+ | $1.200 |
| 50+ | $1.180 |
| 100+ | $1.160 |
| 250+ | $1.110 |
| 500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-018LF
Newark Part No.77AH0451
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions18Positions
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek
No. of Positions
18Positions
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
