Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89047-102LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06M2524
Product RangeFCI Metral Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1920+ | $4.350 |
Price for:Each
Minimum: 1920
Multiple: 1920
$8,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89047-102LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06M2524
Product RangeFCI Metral Series
Technical Datasheet
Product RangeFCI Metral Series
Connector TypeBackplane
No. of Contacts30Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Metral Series
No. of Contacts
30Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Connector Type
Backplane
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Alternatives for 89047-102LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
