Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655PHRA1501LFCopy
Newark Part No.28AH8951
Your Part Number
560 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $7.920 |
| 50+ | $7.850 |
| 100+ | $7.840 |
| 250+ | $7.460 |
Price for:Each
Minimum: 30
Multiple: 30
$237.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655PHRA1501LFCopy
Newark Part No.28AH8951
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialPC (Polycarbonate) Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (12-Jan-2017)
D Sub Shell Size
DA
Connector Body Material
PC (Polycarbonate) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
