Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655PHRA0901LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63K0615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.470 |
| 500+ | $4.380 |
| 1000+ | $4.000 |
Price for:Each
Minimum: 300
Multiple: 100
$1,341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655PHRA0901LFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63K0615
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialPC (Polycarbonate) Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
No SVHC (12-Jan-2017)
D Sub Shell Size
DE
Connector Body Material
PC (Polycarbonate) Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
