Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552153TLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK3875
Your Part Number
338 In Stock
4,320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $1.020 |
| 25+ | $0.963 |
| 50+ | $0.910 |
| 100+ | $0.875 |
| 250+ | $0.804 |
| 500+ | $0.734 |
| 1000+ | $0.663 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552153TLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK3875
Technical Datasheet
Product Range-
Screw Length12.9mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (12-Jan-2017)
Screw Length
12.9mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Alternatives for 86552153TLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
