Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C09MLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63K0564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.970 |
| 100+ | $3.800 |
| 250+ | $3.600 |
| 500+ | $3.450 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 50
Multiple: 50
$198.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C09MLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63K0564
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 863093C09MLF is a metalized Universal Plastic Hood made up of thermoplastic with metal clamp and E-shell size for strain relief. It is suitable for use with the D-subminiature connectors.
- -55 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
