Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001017TLF
Newark Part No.74AC3320
Your Part Number
2,699 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.755 |
| 25+ | $0.716 |
| 50+ | $0.676 |
| 100+ | $0.650 |
| 250+ | $0.597 |
| 500+ | $0.545 |
| 1000+ | $0.493 |
Price for:Each
Minimum: 10
Multiple: 10
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001017TLF
Newark Part No.74AC3320
Technical Datasheet
Product Range-
Screw Length5mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
Lead (17-Jan-2023)
Screw Length
5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
