Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327313755E1LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K0493
Product RangeFCI 8609 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 384+ | $2.320 |
| 500+ | $2.270 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 384
Multiple: 192
$890.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094327313755E1LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.63K0493
Product RangeFCI 8609 Series
Technical Datasheet
Product RangeFCI 8609 Series
No. of Contacts32Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows4 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI 8609 Series
Gender
Header
No. of Rows
4 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 86094327313755E1LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
