Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84500-002LF
Newark Part No.69AC5189
Product RangeFCI MEG-ARRAY 84500 Series
Your Part Number
97 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.220 | $2.840 |
| 10+ | $8.600 | $2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84500-002LF
Newark Part No.69AC5189
Product RangeFCI MEG-ARRAY 84500 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts300Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI MEG-ARRAY 84500 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
84500-002LF is a MEG-Array™ 0.05" x 0.05" grid high density header (connector system) which provides for parallel interconnection of printed wiring boards in low power applications.
- Durability (mating cycles) of 50 mating cycles
- 300 number of contact
- 200V AC voltage rating
- 0.45A current rating
- LCP material housing
- Operating temperature range from -40°C to +85°C
- E66906 UL file number
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1.27mm
No. of Contacts
300Contacts
Contact Material
Copper Alloy
Product Range
FCI MEG-ARRAY 84500 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
