Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78211-009LF
Newark Part No.72K3777
Product RangeMini-PV 78211 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.670 |
Price for:Each
Minimum: 12500
Multiple: 500
$20,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78211-009LF
Newark Part No.72K3777
Product RangeMini-PV 78211 Series
Technical Datasheet
Product RangeMini-PV 78211 Series
No. of Positions9Positions
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 22-36 Gauge Wire Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Mini-PV 78211 Series
No. of Positions
9Positions
For Use With
Amphenol Mini-PV Series 22-36 Gauge Wire Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate