Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-311LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K8470
Product RangeFCI Dubox Basics+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 60000+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 60000
Multiple: 60000
$7,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-311LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K8470
Product RangeFCI Dubox Basics+ Series
Technical Datasheet
Product RangeFCI Dubox Basics+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use With-000
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
FCI Dubox Basics+ Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
-000
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
