Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-303LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K8469
Product RangeFCI Dubox Basics+ Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.376 |
| 10+ | $0.324 |
| 25+ | $0.306 |
| 50+ | $0.293 |
| 100+ | $0.280 |
| 500+ | $0.265 |
| 1000+ | $0.260 |
| 5000+ | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-303LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K8469
Product RangeFCI Dubox Basics+ Series
Technical Datasheet
Product RangeFCI Dubox Basics+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use With-000
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Dubox Basics+ Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
-000
Contact Material
Phosphor Bronze
Alternatives for 76347-303LF
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
