Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-302LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K6787
Product RangeFCI Dubox Basics+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15000+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$1,935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76347-302LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K6787
Product RangeFCI Dubox Basics+ Series
Technical Datasheet
Product RangeFCI Dubox Basics+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
For Use With-000
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
FCI Dubox Basics+ Series
Contact Termination Type
Crimp
For Use With
-000
Contact Material
Phosphor Bronze
Contact Gender
Socket
Wire Size AWG Max
22AWG
Wire Size AWG Min
30AWG
SVHC
No SVHC (08-Jul-2021)
Alternatives for 76347-302LF
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
