Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75401-001LF
Newark Part No.27AJ4000
Product RangeBergpin 75401 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75401-001LF
Newark Part No.27AJ4000
Product RangeBergpin 75401 Series
Product RangeBergpin 75401 Series
TerminationSolder
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Pin Diameter-
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
Overall Length8.76mm
Pin Length-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Bergpin 75401 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Phosphor Bronze
Pin Length
-
Termination
Solder
Wire Size AWG Max
-
Pin Diameter
-
Insulator Material
Uninsulated
Overall Length
8.76mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 75401-001LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability