Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-018LFCopy
Newark Part No.28AH8871
Product RangeFCI Quickie 71600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $2.340 |
| 60+ | $2.210 |
| 150+ | $2.090 |
| 300+ | $1.900 |
| 750+ | $1.830 |
Price for:Each
Minimum: 30
Multiple: 30
$70.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-018LFCopy
Newark Part No.28AH8871
Product RangeFCI Quickie 71600 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Pitch Spacing2.54mm
No. of Contacts18Contacts
Product RangeFCI Quickie 71600 Series
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Contacts
18Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
Product Range
FCI Quickie 71600 Series
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 71600-018LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
