Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-028LF
Newark Part No.01M3616
Product RangeMinitek 69307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.350 |
Price for:Each
Minimum: 2000
Multiple: 250
$700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-028LF
Newark Part No.01M3616
Product RangeMinitek 69307 Series
Product RangeMinitek 69307 Series
No. of Positions28Positions
Pitch Spacing2mm
For Use WithAmphenol Minitek 77138, 10044403 Series CTW Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek 69307 Series
No. of Positions
28Positions
For Use With
Amphenol Minitek 77138, 10044403 Series CTW Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate