Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-028LF
Newark Part No.72K3300
Product RangeFCI Mini-PV 69176
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.680 |
Price for:Each
Minimum: 6000
Multiple: 500
$22,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-028LF
Newark Part No.72K3300
Product RangeFCI Mini-PV 69176
Technical Datasheet
Product RangeFCI Mini-PV 69176
No. of Positions28Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 69176 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Mini-PV 69176
No. of Positions
28Positions
For Use With
FCI Mini-PV 69176 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate