Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-010LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K6490
Product RangeFCI Mini-PV 69176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $1.770 |
Price for:Each
Minimum: 15000
Multiple: 1000
$26,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-010LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K6490
Product RangeFCI Mini-PV 69176
Technical Datasheet
Product RangeFCI Mini-PV 69176
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 69176 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 69176-010LF is a 10-contact 2-row black Mini-PV™ Basics+ Centerline Crimp-to-Wire PV Receptacle with vertical orientation and polarization key. It accepts 22 to 36AWG wire range. It has PPE + PS housing. The 69176 series mates with 0.64mm square pin with length of 5.33mm minimum to 6.1mm maximum.
- 5000MΩ Insulation resistance
- 1000VACrms Voltage rating
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 69176
Gender
Receptacle
For Use With
FCI Mini-PV 69176 Series Contacts
No. of Positions
10Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 69176-010LF
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
