Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-110LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K6464
Product RangeMini-Jump Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.110 |
| 25+ | $1.040 |
| 50+ | $0.976 |
| 100+ | $0.933 |
| 250+ | $0.849 |
| 500+ | $0.764 |
| 1000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-110LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K6464
Product RangeMini-Jump Series
Technical Datasheet
Accessory TypeShunt
For Use WithDubox Board to Board / Board to Wire Connectors
No. of Positions10Positions
Pitch Spacing2.54mm
Product RangeMini-Jump Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 69145-110LF
1 Product Found
Technical Specifications
Accessory Type
Shunt
No. of Positions
10Positions
Product Range
Mini-Jump Series
For Use With
Dubox Board to Board / Board to Wire Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
