Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67954-001LFCopy
Newark Part No.52Y8188
Product RangeFCI Mini-PV 67954
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.653 |
| 25+ | $0.652 |
| 50+ | $0.650 |
| 100+ | $0.649 |
| 250+ | $0.595 |
| 500+ | $0.562 |
| 1000+ | $0.561 |
Price for:Each
Minimum: 10
Multiple: 10
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67954-001LFCopy
Newark Part No.52Y8188
Product RangeFCI Mini-PV 67954
Technical Datasheet
Product RangeFCI Mini-PV 67954
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 67954 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Mini-PV 67954
No. of Positions
2Positions
For Use With
FCI Mini-PV 67954 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
