Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-009LFCopy
Newark Part No.93K4807
Product RangeFCI Clincher 65801
Your Part Number
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.810 |
| 25+ | $1.660 |
| 50+ | $1.580 |
| 100+ | $1.550 |
| 250+ | $1.520 |
| 500+ | $1.480 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65801-009LFCopy
Newark Part No.93K4807
Product RangeFCI Clincher 65801
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts9Contacts
Product RangeFCI Clincher 65801
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.81mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
9Contacts
Product Range
FCI Clincher 65801
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.81mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
