Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-003LF
Newark Part No.52Y8187
Product RangeFCI Dubox 65240
Your Part Number
Technical Datasheet
4,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
| 25+ | $0.208 |
| 50+ | $0.206 |
| 100+ | $0.204 |
| 250+ | $0.184 |
| 500+ | $0.182 |
| 1000+ | $0.179 |
Price for:Each
Minimum: 10
Multiple: 10
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-003LF
Newark Part No.52Y8187
Product RangeFCI Dubox 65240
Technical Datasheet
Product RangeFCI Dubox 65240
No. of Positions3Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65240 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Dubox 65240
No. of Positions
3Positions
For Use With
FCI Dubox 65240 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate