Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-006LF
Newark Part No.62K6527
Product RangeFCI Dubox 65239
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.774 | $0.147 |
| 10+ | $0.732 | $0.147 |
| 25+ | $0.687 | $0.147 |
| 50+ | $0.645 | $0.147 |
| 100+ | $0.617 | $0.147 |
| 250+ | $0.561 | $0.147 |
| 500+ | $0.505 | $0.147 |
| 1000+ | $0.449 | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-006LF
Newark Part No.62K6527
Product RangeFCI Dubox 65239
Technical Datasheet
Product RangeFCI Dubox 65239
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DUBOX 65239 series Connector families offer an extensive range of through-hole and surface-mount part options, including either straight or right angle orientation from 2 to 50 positions, with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. These are applicable in electronic equipment or devices requiring a parallel, planar or perpendicular board-to-board, wire to-board or flat cable interconnects. Uses span industry segments.
- Dual beam contact design
- Contact pre-stressed
- Mates with very short pins (5mm) stackable end-to-end and side-by-side
- Floating solder tails self centre on the circuit pads
- 4 wall contact design
- Duplex plating
- High reliable electrical performances
- Low insertion force required
- Meets your specific needs and is useful for Mezzanine Application
- Easy to assures the coplanarity
- Signal protection
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vaporphase reflow
Applications
Industrial
Technical Specifications
Product Range
FCI Dubox 65239
Gender
Receptacle
For Use With
FCI Dubox 65239 Series Contacts
No. of Positions
12Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
