Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-001ELFCopy
Newark Part No.17M4032
Product RangeBasics+, Mini-PV 65043 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.850 |
Price for:Each
Minimum: 3000
Multiple: 100
$8,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-001ELFCopy
Newark Part No.17M4032
Product RangeBasics+, Mini-PV 65043 Series
Technical Datasheet
Product RangeBasics+, Mini-PV 65043 Series
No. of Positions72Positions
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 36-22 AWG Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Basics+, Mini-PV 65043 Series
No. of Positions
72Positions
For Use With
Amphenol Mini-PV Series 36-22 AWG Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
