
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.379 |
| 25+ | $0.332 |
| 50+ | $0.296 |
| 100+ | $0.268 |
| 500+ | $0.240 |
| 1000+ | $0.222 |
| 5000+ | $0.207 |
| 10000+ | $0.191 |
Product Information
Product Overview
The Mini-PV 65039 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
- Shrouded header side walls engage with sides of MINI-LATCH housing to provide additional retention
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
Applications
Sensing & Instrumentation, Medical, Avionics, Defence, Military & Aerospace, Communications & Networking, Automotive, Consumer Electronics, Industrial
Technical Specifications
FCI Mini-PV 65039
Receptacle
FCI Mini-PV 65039 Series Contacts
2Positions
2.54mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 65039-035ELF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
