Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 63453-108LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06M1591 |
| Product Range | FCI Minitek II 63453 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.100 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 63453-108LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 06M1591 |
| Product Range | FCI Minitek II 63453 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Product Range | FCI Minitek II 63453 Series |
| Connector Type | Board to Board |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 8Contacts |
| Connector Type | Board to Board |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 2mm |
|---|---|
| No. of Rows | 2Rows |
| Product Range | FCI Minitek II 63453 Series |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (4)
Alternatives for 63453-108LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
