Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 62684-502100ALFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel61AC9074 Cut Tape62AC1037 |
| Product Range | FCI OPU |
| Your Part Number | |
| Technical Datasheet |
1,119 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.948 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.839 |
| 25+ | $0.775 |
| 50+ | $0.741 |
| 100+ | $0.707 |
| 500+ | $0.654 |
| 1000+ | $0.574 |
| 2500+ | $0.538 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.511 |
| 4000+ | $0.505 |
| 8000+ | $0.493 |
| 12000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 62684-502100ALFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel61AC9074 Cut Tape62AC1037 |
| Product Range | FCI OPU |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 50Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI OPU |
| Contact Termination Type | Surface Mount |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Contacts | 50Contacts |
|---|---|
| Product Range | FCI OPU |
| Contact Position | Top |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Alternatives for 62684-502100ALF
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
