Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 62684-362100ALFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel26AK4580 Cut Tape26AK4579 |
| Product Range | FCI OPU 62684 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.723 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.649 |
| 25+ | $0.601 |
| 50+ | $0.571 |
| 100+ | $0.543 |
| 500+ | $0.511 |
| 1000+ | $0.483 |
| 2500+ | $0.452 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.818 |
| 6000+ | $0.723 |
| 10000+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 62684-362100ALFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel26AK4580 Cut Tape26AK4579 |
| Product Range | FCI OPU 62684 Series |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 36Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI OPU 62684 Series |
| Contact Termination Type | Surface Mount Right Angle |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Right Angle |
| No. of Rows | 1 Row |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Contacts | 36Contacts |
|---|---|
| Product Range | FCI OPU 62684 Series |
| Contact Position | Top |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
