Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 61083-201400LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72K2699 |
| Product Range | FCI Bergstak Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 900+ | $6.980 |
Price for:Each
Minimum: 900
Multiple: 900
$6,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 61083-201400LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72K2699 |
| Product Range | FCI Bergstak Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Header |
| Product Range | FCI Bergstak Series |
| Gender | Plug(View Associated Connectors) |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 200Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Brass |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Mezzanine Connector Type | Header |
|---|---|
| Gender | Plug |
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Termination Type | Surface Mount |
| Product Range | FCI Bergstak Series |
|---|---|
| Pitch Spacing | 0.8mm |
| No. of Contacts | 200Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2020) |
Alternatives for 61083-201400LF
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
