Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-102400LFCopy
Newark Part No.28AH8806
Product RangeFCI BergStak 61083 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 15+ | $8.720 |
| 25+ | $8.030 |
| 50+ | $7.590 |
| 100+ | $7.340 |
| 250+ | $6.790 |
Price for:Each
Minimum: 15
Multiple: 15
$130.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-102400LFCopy
Newark Part No.28AH8806
Product RangeFCI BergStak 61083 Series
Mezzanine Connector TypeHeader
Product RangeFCI BergStak 61083 Series
No. of Contacts100Contacts
Pitch Spacing0.8mm
Connector MountingSurface Mount
No. of Rows2Rows
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
100Contacts
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
FCI BergStak 61083 Series
Pitch Spacing
0.8mm
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Alternatives for 61083-102400LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
