Print Page
61082-201400LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 61082-201400LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72K2675 |
| Product Range | FCI Bergstak Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 700+ | $9.400 |
Price for:Each
Minimum: 700
Multiple: 700
$6,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 61082-201400LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72K2675 |
| Product Range | FCI Bergstak Series |
| Technical Datasheet | |
| Product Range | FCI Bergstak Series |
| Mezzanine Connector Type | Receptacle |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 0.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 200Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Beryllium Copper |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Product Range | FCI Bergstak Series |
|---|---|
| Gender | Receptacle |
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Termination Type | Surface Mount |
| Mezzanine Connector Type | Receptacle |
|---|---|
| Pitch Spacing | 0.8mm |
| No. of Contacts | 200Contacts |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (25-Jun-2020) |
Alternatives for 61082-201400LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
