Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No52057-102LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6161
Product RangeFCI Metral Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 384+ | $9.240 |
Price for:Each
Minimum: 384
Multiple: 384
$3,548.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No52057-102LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6161
Product RangeFCI Metral Series
Technical Datasheet
Product RangeFCI Metral Series
Connector TypeBackplane
No. of Contacts30Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
FCI Metral Series
No. of Contacts
30Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
SVHC
No SVHC (25-Jun-2020)
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
Alternatives for 52057-102LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
