Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51590291523440LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17M3771
Product Range5159 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 168+ | $4.760 |
| 250+ | $4.400 |
Price for:Each
Minimum: 168
Multiple: 168
$799.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51590291523440LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17M3771
Product Range5159 Series
Technical Datasheet
Product Range5159 Series
No. of Contacts15Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows2 Row
Rows Loadedz + d
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
5159 Series
Gender
Header
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
No. of Mating Cycles
500
No. of Contacts
15Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + d
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
