Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48236-002LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52Y8176
Product RangeFCI Mini-PV 48236
Your Part Number
18,152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.540 |
| 25+ | $0.488 |
| 50+ | $0.478 |
| 100+ | $0.468 |
| 250+ | $0.424 |
| 500+ | $0.415 |
| 1000+ | $0.406 |
Price for:Each
Minimum: 10
Multiple: 10
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48236-002LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52Y8176
Product RangeFCI Mini-PV 48236
Technical Datasheet
Product RangeFCI Mini-PV 48236
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithFCI Mini-PV Series Wire-to-Board Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 48236
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
FCI Mini-PV Series Wire-to-Board Housings
Contact Material
Brass
Technical Docs (1)
Alternatives for 48236-002LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
