Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00004C4LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel39AJ1918
Full Reel58R3185
Re-Reel47Y8488
Cut Tape47Y8488
Product RangeFCI Minitek127 20021121 Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.617 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 10+ | $0.536 |
| 25+ | $0.512 |
| 50+ | $0.489 |
| 100+ | $0.465 |
| 250+ | $0.416 |
| 500+ | $0.402 |
| 1000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.438 |
| 1000+ | $0.436 |
| 1800+ | $0.366 |
| 2000+ | $0.429 |
| 3000+ | $0.364 |
| 4000+ | $0.418 |
| 4800+ | $0.361 |
| 6000+ | $0.405 |
| 9000+ | $0.356 |
| 10000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021121-00004C4LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel39AJ1918
Full Reel58R3185
Re-Reel47Y8488
Cut Tape47Y8488
Product RangeFCI Minitek127 20021121 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount
Product RangeFCI Minitek127 20021121 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Alternatives for 20021121-00004C4LF
2 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
FCI Minitek127 20021121 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
