Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174819-00011LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07AM8565
Cut Tape07AM8564
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.384 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 25+ | $0.305 |
| 100+ | $0.288 |
| 250+ | $0.268 |
| 500+ | $0.260 |
| 1000+ | $0.253 |
| 2500+ | $0.245 |
| 5000+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174819-00011LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07AM8565
Cut Tape07AM8564
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB PD 3.1
No. of Positions6Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB PD 3.1
No. of Positions
6Positions
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
